Bourns RTR24DP103M

Trimmer, Wire Wound, 0.75W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
$ 41.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RTR24DP103M.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns RTR24DP103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Wirewound, 25 Turns, MIL SPEC | Bourns RTR24DX103M
3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Wirewound, 25 Turns, MIL SPEC | Bourns RTR24DW103M
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust 5%

Descriptions

Descriptions of Bourns RTR24DP103M provided by its distributors.

Trimmer, Wire Wound, 0.75W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 10 KILOHMS, WIREWOUND, 25 TURNS, MIL SPEC
Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER, POTENTIOMETER 10KOHM 25TURN PCB; Track Resistance:10kohm; No. of Turns:25; Resistance Tolerance:± 5%; Temperature Coefficient:± 50ppm/°C; Power Rating:750mW; Potentiometer Mounting:PCB; Peak Reflow Compatible (260 C):No
Trimmer, Potentiometer 10Kohm 25Turn Pcb; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:750Mw; Msl:-Rohs Compliant: No |Bourns, Inc. RTR24DP103M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.