What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3290W-1-103

Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust 5%
$ 24.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3290W-1-103.

Newark

Datasheet2 pages7 years ago

Farnell

Electro Sonic

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+42.15%

CAD Models

Download Bourns 3290W-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Trimmer 10k Ohm 5% 1 Watt 25 Turn 2.03mm Pin Through Hole Tube
Resistor Wirewound Trimmer 10k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube
Trimming Potentiometer,1/2"square, wirewound,10K Ohms |Bourns, Inc. 3250W-66-103

Descriptions

Descriptions of Bourns 3290W-1-103 provided by its distributors.

Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust 5%
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
TRIMMER, 1W, 10K; Track Resistance: 10kohm; No. of Turns: 25Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualificat
Trimmer Potentiometer, 10Kohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3290W-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3290W-1-103.
  • 3290W1-103