Bourns RL875S-102K-RC

Ind RF Choke Shielded Bobbin Core 1mH 10% 1KHz 95Q-Factor Ferrite 230mA RDL Bag
$ 0.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL875S-102K-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns RL875S-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 65Q-Factor Ferrite 0.22A 3.2Ohm DCR T/R
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
TAIYO YUDENCAL45TB102K
Inductor Power Wirewound 1000uH 10% 252KHz 80Q-Factor Ferrite 0.19A 13.2Ohm DCR AXL Ammo
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K

Descriptions

Descriptions of Bourns RL875S-102K-RC provided by its distributors.

Ind RF Choke Shielded Bobbin Core 1mH 10% 1KHz 95Q-Factor Ferrite 230mA RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1MH 230MA 2.72 OHM TH
Ind7.8X7.5Mm,1000Uh10%0.23A,shdth /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller RL875S-102K-RC
230mA 1mH ±10% Plugin,D7.8xL5.5mm Power Inductors ROHS
RL875S Radial Vertical Cylinder 0.307Dia 7.80mm 1mH
CHOKE RF 1000UH 10% RADIAL LEAD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.