Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1005-101K

Inductor Power Shielded Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-101K.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-1.31%

CAD Models

Download Bourns SRR1005-101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Shielded Wirewound 100uH 10% 1KHz 45Q-Factor Ferrite 0.5A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB101K
Ind Power 100uH 10% 796KHz 25Q-Factor Ferrite 790mA RDL Bulk

Descriptions

Descriptions of Bourns SRR1005-101K provided by its distributors.

Inductor Power Shielded Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, HIGH CURRENT, IND 100UH, TOL 10%,CUR 0.68A, SMT, CASE 1005,DCR 0.42 OHMS
INDUCTOR, 100UH, 10%, 0.68A, SMD; Inductance: 100µH; RMS Current (Irms): 680mA; Inductor Construction: Shielded; Saturation Current (Isat): 900mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-101K.