Bourns RL622-222K-RC

RF Choke Wirewound 2200uH 10% 252KHz 20Q-Factor Ferrite 0.08A 6.8Ohm DCR RDL Bag
$ 0.508
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-222K-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RL622-222K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.085A 20Ohm DCR RDL Bag
Inductor Power Wirewound 2200uH 10% 252KHz 60Q-Factor Ferrite 0.08A 8Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 2.2mH 10% 252KHz 15Q-Factor Ferrite 360mA RDL
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
TAIYO YUDENCAL45TB222K
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns RL622-222K-RC provided by its distributors.

RF Choke Wirewound 2200uH 10% 252KHz 20Q-Factor Ferrite 0.08A 6.8Ohm DCR RDL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
FIXED IND 2.2MH 80MA 6.8 OHM TH
252KHz 900KHz 80mA 20@252kHz 2.2mH 6.8¦¸ ¡À10% ,D8.5XL11MM , 8.5mm*11mm
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 2.2mH
IND8.5X11MM,2200UH10%0.08A, NON-SHDTH
Rf Choke, 2200Uh, 80Ma, 10%, 0.9Mhz; Product Range:Rl622 Series; Inductance:2.2Mh; Dc Current Rating:80Ma; Dc Resistance Max:6.8Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:900Khz; Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-222K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.