Bourns PWR5322W10R0JE

3W Wirewound Resistors ±50ppm/℃ ±5% 10Ω 5322 Chip Resistor - Surface Mount ROHS
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR5322W10R0JE.

IHS

Datasheet4 pages6 years ago

Master Electronics

HQonline

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.03%

CAD Models

Download Bourns PWR5322W10R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW310RJT
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW210RJT
SM Series 10 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW510RJT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 10Ω SMD Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns PWR5322W10R0JE provided by its distributors.

3W Wirewound Resistors ±50ppm/℃ ±5% 10Ω 5322 Chip Resistor - Surface Mount ROHS
Res Wirewound 5322 10 Ohm 5% 3W ±50ppm/°C Molded SMD T/R
Avnet Japan
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5322
5322J-Lead FIXED RESISTOR PWR5322 0.532Lx0.217W 13.50mmx5.50mm 3W 10Ohm ±50ppm/C
Res, Wirewound, 10R, 5%, 3W, Smd; Resistance:10Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:Smd; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr Series; Voltage Rating:- Rohs Compliant: Yes |Bourns, Inc. PWR5322W10R0JE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR5322W10R0JE.