Bourns PWR4412-2SDR0300F

Fixed Resistor, Metal Strip, 5W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8019
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR4412-2SDR0300F.

IHS

Datasheet1 page12 years ago

element14 APAC

CAD Models

Download Bourns PWR4412-2SDR0300F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-11-30

Related Parts

Stackpole ElectronicsBR3FB30L0
RESISTOR, CURRENT SENSING, 3W, 0.03 ohm, 1% AXIAL - Bare Element Current Sense Resistor
Yageo GroupSLR500JB-0R027
Fixed Resistor, 5W, 0.027ohm, 0.3674V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR4412-2SDR0300F provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.03ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8019
RESISTOR, METAL ELEMENT, RES 0.03 OHMS, PWR-RTG 5 W, TOL 1%,THROUGH-HOLE
5W 30mΩ Current Sensing Resistors ±20ppm/℃ ±1% Current Sense Resistors / Shunt Resistors ROHS
Res 0.03 Ohm 1% 5W ±20ppm/C Bare Metal RDL Bag
Power Resistors 0.03ohms 5watt 1%
RESISTOR, 50MR, 5W, 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:5W; Temperature Coefficient:± 20ppm/°C; No. of Elements:1; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Resistor Element Material:Metal Foil; Series:PWR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.