Bourns PWR4318WR100JE

2W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 4318 Chip Resistor - Surface Mount ROHS
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR4318WR100JE.

Newark

Datasheet4 pages6 years ago

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
-98.46%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX-2HZJR10H
Res Metal Film 0.1 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity1879021-1
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX1HZJR10H
Res Metal Film 0.1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns PWR4318WR100JE provided by its distributors.

2W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 4318 Chip Resistor - Surface Mount ROHS
Res Wirewound 4318 100m Ohm 5% 2W ±90ppm/°C Molded SMD T/R
Avnet Japan
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4318
4318J-Lead FIXED RESISTOR PWR4318 0.433Lx0.177W 11.00mmx4.50mm 2W 100mOhm ±90ppm/C
RES 0.10 OHM 5% 2W WW 4318 SMD
Res, Wirewound, 0R1, 5%, 2W, Smd; Resistance:100Mohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Case/Package:Smd; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr4318 Series; Voltage Rating:- Rohs Compliant: Yes |Bourns, Inc. PWR4318WR100JE

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.