TE Connectivity / AMP 1-1879463-7

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 4.8477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879463-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-1.28%

CAD Models

Download TE Connectivity / AMP 1-1879463-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 47 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
CRCW Series 1206 0.25 W 47 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0603 51 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNF47R0Y
Res Thick Film 01005 47 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879463-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 4.8477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Current Sense Resistors - SMD RL73H 2E R47 1%5K RL
470m¦¸ ¡À1% ¡À100ppm/¡æ 1210 3.1mm*2.5mm*650¦Ìm
Rl73H 2E R47 1% 5K Rl/ Rel |Cgs Te Connectivity RL73H2ER47FTD
RL73H 2E R47 1% 5K RL Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Thick Film Resistor: Current Sense | 47 Ω Thick Film Current Sensing Resistor 1 % | Part Number: RL73H2ER47FTD | Internal Number: 1-1879463-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H2ER47FTD