Bourns PWR263S-20-R500J

20W Thick Film Resistors ±100ppm/℃ ±5% 500mΩ D2PAK Chip Resistor - Surface Mount ROHS
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-R500J.

IHS

Datasheet4 pages5 years ago

Master Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PWR263S-20-R500J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2715
TE Connectivity1-1676966-7
Fixed Resistor, Wire Wound, 2W, 0.47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R47JT
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW3R47JT
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of Bourns PWR263S-20-R500J provided by its distributors.

20W Thick Film Resistors ±100ppm/℃ ±5% 500mΩ D2PAK Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 20W, 0.5ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4140
RESISTOR, 20W, 5%, 0R5; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:10.4mm; External Length / Height:4.5mm; External Width:10.1mm; Operating Temperature Range:-55°C to +155°C; Package / Case:D2-PAK; Series:PWR263
Thick Film Resistor, 0.5 Ohm, 20W, 5%; Resistance:500Mohm; Resistance Tolerance:± 5%; Power Rating:20W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-20 Seriesrohs Compliant: Yes |Bourns, Inc. PWR263S-20-R500J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S20R500J