Bourns PWR221T-30-15R0J

Res Thick Film 15 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-15R0J.

Inventory History

3 month trend:
+162%

CAD Models

Download Bourns PWR221T-30-15R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsTR35JBC15R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 15Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 5W, 15ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 15ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 15ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623714-7
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-15R0J provided by its distributors.

Res Thick Film 15 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 15 Ohm 5% 30W ±100ppm/°C Ceramic TO-220 Radial Thru-Hole Tube
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 35W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TO-220-2Full Pack PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 15Ohm ±100ppm/C
Res, Thick Film, 15R, 5%, 30W, To-220; Resistance:15Ohm; Product Range:Pwr221T-30 Series; Power Rating:30W; Resistor Technology:Thick Film; Resistor Case/Package:To-220; Resistance Tolerance:± 5%; Product Length:10.41Mm Rohs Compliant: Yes |Bourns, Inc. PWR221T-30-15R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.