Bourns PWR221T-30-1001F

TO-220-2FULL Pack Fixed Resistor PWR221T-30 0.410LX0.125W 10.41MMX3.18MM 30W 1 Kohm ±100PPM/C
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-1001F.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-36.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622180-1
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622700-1
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-1001F provided by its distributors.

TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 1kOhm ±100ppm/C
Res Thick Film 1K Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
Fixed Resistor, Metal Glaze/thick Film, 30W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 1K, 30W, To-220, Thick Film; Resistance:1Kohm; Product Range:Pwr221T-30 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case Style:To-220; Voltage Rating:-; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Bourns, Inc. PWR221T-30-1001F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.