Bourns PWR220T-35-1001F

TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 1 Kohm ±100PPM/C
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-1001F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1000ohm, 63.2456V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1100ohm, 57.4456V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-35-1001F provided by its distributors.

TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 1kOhm ±100ppm/C
Thick Film Resistors 1kΩ 35W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
Res Thick Film 1K Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CURRENT SENSE RES, AEC-Q200, 1KR, TO220; Resistance: 1kohm; Product Range: PWR220T-20 Series; Power Rating: 20W; Resistance Tolerance: ± 1%; Resistor Case Style: TO-220; Resistor Element Type: Thick Film
Res, 1K, 35W, To-220, Thick Film; Resistance:1Kohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film; Product Diameter:-Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-1001F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.