Vishay RS02B1K000FS70

Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS02B1K000FS70.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Arrow.cn

DigiKey

Inventory History

3 month trend:
-23.81%

Alternate Parts

Price @ 1000
$ 1.973
$ 2.586
$ 2.586
Stock
18,657
19,620
19,620
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 0.75W, 1000ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 1% 4W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Vishay RS02B1K000FS70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RS 0.187Diax0.560L 4.75mmx14.22mm 3W 1kOhm ±20ppm/C
Res Wirewound 1K Ohm 1% 3W ±20ppm/C Silicone AXL T/R
Resistor, 1kΩ ±1%, 3W, ±20ppm/°C, TH, D4.8×L14.2mm, 14.22mm L
RES WIREWOUND 1K OHM 3W +/-1% HI-TEMP AXIAL
Res, Vishay Rs02B1K000Fs70; |Vishay RS02B1K000FS70
WIREWOUND RESISTORS - THROUGH HOLE 3WATTS 1KOHMS 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric