Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPC52101J

Fixed Resistor, Thick Film, 5W, 100ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPC52101J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-13.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySQBW20100RJ
Res Wirewound 100 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE Connectivity / AMP1-1623778-0
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsTR35JBC100R
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 100Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-2
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
100 Ohms 5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety

Descriptions

Descriptions of TE Connectivity MPC52101J provided by its distributors.

Fixed Resistor, Thick Film, 5W, 100ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
100Ω ±5% 5W ±100ppm/℃ TO-220 Through hole mounting 12.7mm(Length)*27.68mm(height)
Res Thick Film 100 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Loose/Tray
MPC5 100R 5% Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 100 Ω Thick Film Power Resistor 5 % | Part Number: MPC52101J | Internal Number: 1623776-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623776-2