Bourns PWR220T-20-3R30F

Res Thick Film 3.3 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-20-3R30F.

Newark

Datasheet4 pages4 years ago

Electro Sonic

Farnell

Master Electronics

element14

Inventory History

3 month trend:
+87.93%

CAD Models

Download Bourns PWR220T-20-3R30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityLR1F3R3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3.3Ohm 0.6W
Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 3.3 Ohm 5% 5W ±100ppm/°C Molded RDL
Res Thick Film 3.3 Ohm 5% 3W ±100ppm/°C Glass RDL
TE ConnectivityLR1F3R0
Fixed Resistor, Thin Film, 0.6W, 3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622471-1
Fixed Resistor, Thin Film, 0.6W, 3.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-20-3R30F provided by its distributors.

Res Thick Film 3.3 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR PWR220T-20 0.398Lx0.157W 10.10mmx4.00mm 20W 3.3Ohm ±100ppm/C
Thick Film Resistors 3.3Ω 20W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
Bourns PWR220T-20-3R30F High power resistor 3.3 Ω Radial lead TO 220 20 W 1%
PWR220T SERIES TO-220 RADIAL THICK FILM RESISTOR 3.3OHM +/-1% 20W +/-100PPM
Res Power Thick Film 3.3 Ohm ±1% 20W ±100ppm/°C Ceramic 2TO-220 Tube
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 20W, 3.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 3R3, 20W, To-220, Thick Film; Resistance:3.3Ohm; Product Range:Pwr220T-20 Series; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-20-3R30F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.