Bourns PWR2010W5R00JE

500mW Wirewound Resistors ±50ppm/℃ ±5% 5Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR2010W5R00JE.

Farnell

Datasheet2 pages13 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-1.07%

CAD Models

Download Bourns PWR2010W5R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2024-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 5.1 Ohm 5% 0.5W(1/2W) ±500ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 2010 4.7 Ohm 5% 1/2W ±500ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-12ZYJ4R7U
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Bourns PWR2010W5R00JE provided by its distributors.

500mW Wirewound Resistors ±50ppm/℃ ±5% 5Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 0.5W, 5ohm, 1.5811V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Wirewound 2010 5 Ohm 5% 0.5W(1/2W) ±50ppm/C J-Lead SMD T/R
Surface Mount Wirewound Resistor, Pwr2010 Series, 5 Ohm, 500 Mw, - 5% Rohs Compliant: Yes |Bourns, Inc. PWR2010W5R00JE
WIREWOUND RESISTOR, 5 OHM, 500mW, 5%; Product Range:PWR2010 Series; Resistance:5ohm; Power Rating:500mW; Resistance Tolerance: 5%; Voltage Rating:-; Resistor Case Style:2010 ^5025 Metric]; Packaging:Each; MSL:-; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR2010W5R00JE.