Bourns PWR163S-25-2R20F

Res Thick Film 2.2 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-2R20F.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
-12.62%

CAD Models

Download Bourns PWR163S-25-2R20F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1218 2.2 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivitySMW32R2JT
SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW32R2JT
SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW22R2JT
2W Wirewound Resistors 300V ±5% ±200ppm/℃ 2.2Ω SMD Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns PWR163S-25-2R20F provided by its distributors.

Res Thick Film 2.2 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
25W Thick Film Resistors ±100ppm/℃ ±1% 2.2Ω DPAK Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 25W, 2.2ohm, 1% +/-Tol, 100ppm/Cel, 3229
Thick Film Resistor, 2.2 Ohm, 25W, 1%; Resistance:2.2Ohm; Voltage Rating:250V; Resistor Case Style:to-252 (Dpak); Power Rating:25W; Resistance Tolerance: 1%; Product Range:pwr163 Series; Packaging:each; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR163S-25-2R20F.