Bourns PTV111-4420A-A503

Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTV111-4420A-A503.

IHS

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 50kΩ Potentiometers, Variable Resistors ROHS
POTENTIOMETER CARBON SNAP IN CLIP 50 KOHM DUAL GANG POWER 0.05W PTV SERIES
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 50 K
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 50 K
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns PTV111-4420A-A503 provided by its distributors.

Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
POT 50K OHM 1/20W CARBON LOG | Bourns PTV111-4420A-A503
50K¦¸ ¡À20% 50mW , 13.4mm*12mm*23.5mm
Rotary Potentiometer, 50Kohm, 20%, 50Mw; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptv Series; Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns, Inc. PTV111-4420A-A503

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.