Bourns PTL45-10O0-503B2

Linear Orange Tray Standard LED Slide Potentiometer 15000cycles ±20% 7.0104mm 50kOhm
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTL45-10O0-503B2.

IHS

Datasheet6 pages6 years ago

Master Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
Trimmer Resistors - Through Hole 50k ohms 10mm Rnd Top adj
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
Res Carbon Film POT 50K Ohm 20% 0.125W(1/8W) (75 X 9 X 19.5mm) Pin Thru-Hole Automotive
Potentiometer, Carbon Composition, 0.1W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 50kΩ Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns PTL45-10O0-503B2 provided by its distributors.

Linear Orange Tray Standard LED Slide Potentiometer 15000cycles ±20% 7.0104mm 50kOhm
Panel Control - Slide Carbon /Tray Packaging |Bourns, Inc. PTL45-10O0-503B2
Potentiometer, Carbon, 0.06W, 50000ohm, 20% +/-Tol
Slide Potentiometers 50Kohms Travel=45mm
SLIDE POT 50KOHM 0.125W TOP 45MM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.