Bourns PDA17-VN20-503BK

Potentiometer, Carbon Composition, 0.1W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Obsolete

Price and Stock

DistributorSKUMinPkg
Authorized Procurement SolutionsPDA17-VN20-503BKContact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDA17-VN20-503BK.

IHS

Datasheet3 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-10-01
LTD Date2011-12-23

Related Parts

Potentiometer, Carbon, 0.08W, 50000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.08W, 50000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Trimmer, Carbon, 0.1W, 50000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
Potentiometer, Carbon, 0.08W, 50000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Trimmer Resistors - Through Hole 50k ohms 10mm Rnd Top adj
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns PDA17-VN20-503BK provided by its distributors.

Potentiometer, Carbon Composition, 0.1W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s)
RES CBNFLM POT 50K OHM 20% 1/10W 6MM PIN TH
Res Carbon Film POT 50K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (17 X 31.8mm) Pin Panel Mount/Through Hole
PANEL CONTROL - 17MM-ST-CARBON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.