Bourns PTD902-2015F-A103

Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTD902-2015F-A103.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-52.54%

CAD Models

Download Bourns PTD902-2015F-A103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP090S-14T20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP090L-02F25BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP090S-04F20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V

Descriptions

Descriptions of Bourns PTD902-2015F-A103 provided by its distributors.

Potentiometer, Carbon, 0.025W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
±20% 25mW THrough hole Potentiometers, Variable Resistors ROHS
Potentiometer Rotary, 10 Kohm, 25MW, ±20%
PANEL CONTROL - 9MM-ST-CARBON | Bourns PTD902-2015F-A103
10K¦¸ ¡À20% 25mW 20V(DC),150V(AC) 11.3mm*9.5mm*11.3mm
Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Rotary Potentiometer, 10Kohm, 25Mw, ±20%; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:25Mw; Resistance Tolerance:± 20%; Product Range:Ptd90 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PTD902-2015F-A103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTD902-2015F-A103.