Bourns PTA4543-2015CPA103

SMD Single-Turn Trimmer Potentiometers 10K OHMS AUDIO TAPER
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA4543-2015CPA103.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-6.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive
±20% 100mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
±20% 100mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns PTA4543-2015CPA103 provided by its distributors.

SMD Single-Turn Trimmer Potentiometers 10K OHMS AUDIO TAPER
±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.125W, 10000ohm, 150V, 20% +/-Tol
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA4543-2015CPA103
SLIDE POT 10KOHM 0.125W TOP 45MM
10K¦¸ ¡À20% 125mW 60mm*9mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.