Bourns PTA3043-2015CPB103

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA3043-2015CPB103.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-12.17%

CAD Models

Download Bourns PTA3043-2015CPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 19.5mm) Pin Thru-Hole Automotive
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES

Descriptions

Descriptions of Bourns PTA3043-2015CPB103 provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive
±20% 200mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA3043-2015CPB103
Slide Potentiometers 15MM SHAFT NO DET 30MM STRK SNG LIN
SLIDE POT 10K OHM 0.2W TOP 30MM
10K¦¸ ¡À20% 200mW 45mm*9mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.