Bourns PRM162-K420K-103B1

±20% 100mW 10kΩ Potentiometers, Variable Resistors ROHS
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PRM162-K420K-103B1.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-7.46%

CAD Models

Download Bourns PRM162-K420K-103B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
PanasonicEVU-F2LFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTCL SINGLE PLASTIC SLEEVE 10K EVU SERIES
TT ElectronicsP081N-271F2CBR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP084E-7CBR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PRM162-K420K-103B1 provided by its distributors.

±20% 100mW 10kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 10000ohm, 20% +/-Tol
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (68.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole
POT 10K OHM 1/10W CARBON LINEAR
10K¦¸ ¡À20% 100mW 29mm*16mm*32.5mm
PANEL CONTROL - 18MM-ST-CARBON
Rotary Potentiometer, 10K, 0.05W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Prm16 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PRM162-K420K-103B1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRM162-K420K103B1
  • PRM162K420K103B1