Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-F2LFL3D14

Potentiometer 9MM Plastic Shaft Vertcl Single Plastic Sleeve 10K Evu Series
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F2LFL3D14.

Newark

Datasheet5 pages20 years ago

Related Parts

10KΩ ±20% 50mW linear snap-in mounting,snap fit,Through hole mounting 11mm*10mm*18.8mm
10KΩ ±20% 50mW linear snap-in mounting,snap fit,Through hole mounting 11mm*10mm*28.8mm
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E3AF25D14
EVUE Series 10 kOhm ±20% 0.05 W 9 mm Pin Insulated Shaft Rotary Potentiometer
PanasonicEVU-E3KFK4D14
Res POT 10K Ohm 20% 0.05W 1(Elec)/1(Mech)Turn 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk

Descriptions

Descriptions of Panasonic EVU-F2LFL3D14 provided by its distributors.

POTENTIOMETER 9MM PLASTIC SHAFT VERTCL SINGLE PLASTIC SLEEVE 10K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:21.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF2LFL3D14