Bourns PQ2614BLA-3R3K

Ind Power Shielded Wirewound 3.3uH 10% 100KHz Ferrite 30A Tray
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PQ2614BLA-3R3K.

IHS

Datasheet3 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-61.19%

Alternate Parts

Price @ 1000
$ 1.82
$ 2.027
Stock
19,616
23,309
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.6 mΩ
1.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PQ2614BLA-3R3K provided by its distributors.

Ind Power Shielded Wirewound 3.3uH 10% 100KHz Ferrite 30A Tray
Avnet Japan
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD
Fixed Inductors Nonstandard 3.3µH ±10% 30A 1.6mΩ 40MHz 27.90 x 19.80mm 16mm
Smd Power Ind, 3.3Uh, 30A, Shielded; Inductance:3.3Μh; Rms Current (Irms):30A; Inductor Construction:Shielded; Saturation Current (Isat):57A; Product Range:Pq2614Bla Series; Inductor Case/Package:-; Dc Resistance Max:0.0016Ohm Rohs Compliant: Yes |Bourns, Inc. PQ2614BLA-3R3K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ2614BLA3R3K