Bourns PQ2614BLA-2R2K

Ind Power Shielded Wirewound 2.2uH 10% 100KHz Ferrite 30A Tray
$ 1.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PQ2614BLA-2R2K.

JRH Electronics

Datasheet3 pages6 years ago
Datasheet3 pages1 year ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-45.90%

Alternate Parts

Price @ 1000
$ 1.914
$ 2.1
Stock
22,233
15,579
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.6 mΩ
1.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PQ2614BLA-2R2K provided by its distributors.

Ind Power Shielded Wirewound 2.2uH 10% 100KHz Ferrite 30A Tray
Avnet Japan
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD
FIXED IND 2.2UH 30A 1.6 MOHM SMD
100KHz 50MHz 84A 30A 2.2¦ÌH 1.6m¦¸ ¡À10% , 27.9mm*19.8mm*16mm
IND, 27.9X27.9X16MM, 2.2UH10%, 30A, SHD, SMD
PQ2614BLA Nonstandard 1.098Lx0.780W 27.90mmx19.80mm 2.2muH
PQ2614BLA PWR SH IND 2.2UH 10%
30A 2.2uH ±10% 84A Power Inductors ROHS
Smd Power Ind, 2.2Uh, 30A, Shielded; Inductance:2.2Μh; Rms Current (Irms):30A; Inductor Construction:Shielded; Saturation Current (Isat):84.8A; Product Range:Pq2614Bla Series; Inductor Case/Package:-; Dc Resistance Max:0.0016Ohm Rohs Compliant: Yes |Bourns, Inc. PQ2614BLA-2R2K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ2614BLA2R2K