Bourns PQ2614BHA-4R7K

Inductor Power Shielded Wirewound 4.7uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive Tray
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PQ2614BHA-4R7K.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+547%

CAD Models

Download Bourns PQ2614BHA-4R7K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.914
Stock
32,726
26,104
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.9 mΩ
1.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PQ2614BHA-4R7K provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Automotive Tray
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
Toroidal Inductor, 4.7Uh, 30A Rohs Compliant: Yes |Bourns, Inc. PQ2614BHA-4R7K
FIXED IND 4.7UH 30A 1.9 MOHM SMD
100KHz 25MHz 48A 30A 4.7¦ÌH 1.9m¦¸ ¡À10% , 27.9mm*19.8mm*16mm
IND, 27.9X27.9X16MM, 4.7UH10%, 30A, SHD, SMD
PQ2614BHA Nonstandard 1.098Lx0.780W 27.90mmx19.80mm 4.7muH
PQ2614BHA PWR SH IND 4.7UH 10%
TOROIDAL INDUCTOR, 4.7UH, 30A;
30A 4.7uH ±10% 48A Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ2614BHA-4R7K.
  • PQ2614BHA4R7K