Bourns PM75-390K-RC

Ind Power Bobbin Core 39uH 10% 1KHz 15Q-Factor Ferrite 1.1A T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-390K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.39
$ 0.3
Stock
50,787
59,210
Authorized Distributors
5
6
Inductance
39 µH
39 µH
Tolerance
10 %
10 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
15
Test Frequency
1 kHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 1.35A 140mOhm DCR T/R
Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0805-390KL
Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 804mA AXL
TAIYO YUDENLHL08TB390K
Ind Power 39uH 10% 2.52MHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
Tape & Reel / Axial Power Inductor, 9.14mm x 3.3mm, 2,500pc per reel
General Purpose Inductor, 39uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns PM75-390K-RC provided by its distributors.

Ind Power Bobbin Core 39uH 10% 1KHz 15Q-Factor Ferrite 1.1A T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 39UH 1.1A 160 MOHM SMD
Ind7.8X5.3Mm,39Uh10%1.1A,non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM75-390K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.