Bourns PM528S-270-RC

Ind Power Shielded Bobbin Core 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A T/R
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM528S-270-RC.

IHS

Datasheet3 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.435
$ 0.366
Stock
48,892
82,502
Authorized Distributors
4
6
Inductance
27 µH
27 µH
Tolerance
30 %
30 %
Current Rating
1 A
1.05 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R

Descriptions

Descriptions of Bourns PM528S-270-RC provided by its distributors.

Ind Power Shielded Bobbin Core 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 27UH 1A 160 MOHM SMD
900mA 27uH ±30% 900mA SMD,5.8x5.8mm Power Inductors ROHS
Ind5.8X5.8X2.8Mm,27Uh30%1.05A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM528S-270-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.