Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM42S-151-RC

Ind Power Shielded Bobbin Core 150uH 30% 100KHz 14Q-Factor Ferrite 280mA T/R
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-151-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.671
$ 0.355
Stock
16,548
24,971
Authorized Distributors
5
5
Inductance
150 µH
150 µH
Tolerance
30 %
30 %
Current Rating
-
280 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
14
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 14Q-Factor Ferrite 0.28A 2.6Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 7Q-Factor Ferrite 0.33A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
Wurth Elektronik744062151
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744065151
100KHz 5MHz 750mA 850mA 150μH 680mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Wurth Elektronik744043151
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Bourns PM42S-151-RC provided by its distributors.

Ind Power Shielded Bobbin Core 150uH 30% 100KHz 14Q-Factor Ferrite 280mA T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductor; Inductor Type:Power; Ser |Bourns Jw Miller PM42S-151-RC
150uH ±30% 260mA SMD,4.8x4.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM42S151RC