Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR4018-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 14Q-Factor Ferrite 0.28A 2.6Ohm DCR T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-151Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-99.75%

CAD Models

Download Bourns SRR4018-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.681
Stock
24,971
16,548
Authorized Distributors
5
5
Inductance
150 µH
150 µH
Tolerance
30 %
30 %
Current Rating
280 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
14
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 7Q-Factor Ferrite 0.33A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 0.7A 0.518Ohm DCR T/R
Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRR4018-151Y provided by its distributors.

Inductor Power Shielded Wirewound 150uH 30% 100KHz 14Q-Factor Ferrite 0.28A 2.6Ohm DCR T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 10MHz 260mA 280mA 14@796kHz 150μH 2.6Ω ±30% 1919 SMD mount 4.8mm*4.8mm*2mm
Ind4.8X4.8X1.8Mm,150Uh30%0.28A, shdsmd /T; |Bourns, Inc. SRR4018-151Y
FIXED IND 150UH 280MA 2.6OHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 150muH
INDUCTOR POWER 150UH 0.28A 4018
150uH ±30% 260mA SMD,4.8x4.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.