Bourns PM428S-4R7-RC

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM428S-4R7-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.621
$ 0.349
Stock
33,574
114,468
Authorized Distributors
4
6
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
-
1.55 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PM428S-4R7-RC provided by its distributors.

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X2.8Mm,4.7Uh30%1.55A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM428S-4R7-RC
INDUCTOR POWER SHIELD SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.