Bourns PM428S-220-RC

Ind Power Shielded Bobbin Core 22uH 30% 100KHz 8.26Q-Factor Ferrite 930mA T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM428S-220-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.621
$ 0.293
Stock
11,968
42,607
Authorized Distributors
5
6
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
930 mA
930 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
185 mΩ
185 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PM428S-220-RC provided by its distributors.

Ind Power Shielded Bobbin Core 22uH 30% 100KHz 8.26Q-Factor Ferrite 930mA T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
22uH ±30% 720mA SMD,4.8x4.8mm Power Inductors ROHS
Ind4.8X4.8X2.8Mm,22Uh30%0.93A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM428S-220-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.