Bourns PM3700-60

Choke Common Mode 5MH SMD
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDPM3700-60Contact
>1wk
North Star MicroNS-PM3700-60Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3700-60.

IHS

Datasheet1 page24 years ago

Mouser

Newark

DigiKey

CAD Models

Download Bourns PM3700-60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.5
Stock
1
29,435
Authorized Distributors
0
6
Inductance
5 mH
5 mH
Impedance
-
-
Test Frequency
-
1 kHz
Current Rating
2 A
2 A
DC Resistance (DCR)
70 mΩ
70 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-12-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns PM3700-60 provided by its distributors.

CHOKE COMMON MODE 5MH SMD
Common Mode Chokes 5.0mH MIN
Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 2A
Inductor; Inductor Type:High Frequency; Inductance:5mH; Current Rating:2A; Series:PM3700; Package/Case:PCB Surface Mount; Frequency Max:10MHz; Frequency Min:100kHz; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.