Bourns PM3602-300-RC

Ind Power Wirewound 300uH/1200uH 20% Iron 320mA/160mA T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3602-300-RC.

IHS

Datasheet4 pages7 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-20.07%

CAD Models

Download Bourns PM3602-300-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 330uH 20% 1KHz 33Q-Factor Ferrite 550mA T/R
Ind Power Wirewound 330uH 20% 100KHz 600mA T/R
Ind Power Wirewound 300uH/1200uH 20% Iron 520mA/260mA T/R
Inductor Power Bobbin Core 330uH 20% 100KHz 18Q-Factor Ferrite 1A 0.58Ohm DCR T/R
TAIYO YUDENLB2518T331M
Inductor General Purpose Chip Wirewound 330uH 20% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T331M
Inductor General Purpose Chip Wirewound 330uH 20% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns PM3602-300-RC provided by its distributors.

Ind Power Wirewound 300uH/1200uH 20% Iron 320mA/160mA T/R
General Purpose Inductor, 300uH, 20%, 2 Element, SMD
300¦ÌH,1.2mH 5.24¦¸ 320mA(DC) ¡À20% , 11.48mm*8.99mm*5.72mm
PM3600 Nonstandard 0.452Lx0.354W 11.48mmx8.99mm 300muH
320mA 300uH ±20% SMD-4P,11.5x9mm Power Inductors ROHS
Power Inductor, 300Uh, 320Ma, 20%; Rango De Producto:Serie Pm3600; Dc Resistance Max, Parallel:1.31Ohm; Inductancia, Paralela:300Μh; Rms Current, Parallel:320Ma; Tipo De Inductor Acoplado:11.48Mm X 8.99Mm X 5.72Mm; Bobina, Tipo:Smd |Bourns Jw Miller PM3602-300-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3602-300-RC.