Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3316-331M-RC

Ind Power Wirewound 330uH 20% 1KHz 33Q-Factor Ferrite 550mA T/R
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-331M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.11%

CAD Models

Download Bourns PM3316-331M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.58A 0.816Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
TAIYO YUDENNS10145T331MNV
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 640mA Embossed T/R
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns PM3316-331M-RC provided by its distributors.

Ind Power Wirewound 330uH 20% 1KHz 33Q-Factor Ferrite 550mA T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductor, 330Uh, 600Ma, 20%; Induc |Bourns Jw Miller PM3316-331M-RC
POWER INDUCTOR, 330UH, 600MA, 20%; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:1.02ohm; DC Current Rating:600mA; Self Resonant Frequency:4MHz; Q Test Frequency:50kHz; Core Material:Ferrite; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-331M-RC.