Bourns PM3602-100-RC

Ind Power Wirewound 100uH/400uH 20% Iron 580mA/290mA T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3602-100-RC.

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

DigiKey

Mouser

Inventory History

3 month trend:
-2.18%

CAD Models

Download Bourns PM3602-100-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 100uH 20% 1KHz 30Q-Factor Ferrite 1A T/R
Power Inductors - SMD FIXED IND 100UH 1.2A 280 MOHM
Ind Power Shielded 100uH 20% 100KHz 40Q-Factor Ferrite 300mA T/R
Wurth Elektronik78477520
Inductor, Aec-Q200, 100Uh, Unshld, 0.77A Rohs Compliant: Yes |Würth Elektronik 78477520
Wurth Elektronik78477620
Inductor, Aec-Q200, 100Uh, Unshld, 1.02A Rohs Compliant: Yes |Würth Elektronik 78477620
Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns PM3602-100-RC provided by its distributors.

Ind Power Wirewound 100uH/400uH 20% Iron 580mA/290mA T/R
Inductor, wirewound,100Uh,20+% Tol,20-% Tol,4535-Case Rohs Compliant: Yes |Bourns Jw Miller PM3602-100-RC
INDUCTOR TRANSFORMER, SMD, 100UH, +/-20%, 0.40 OHM DCR MAX
General Purpose Inductor, 100uH, 20%, 2 Element, SMD
PM3600 Nonstandard 0.452Lx0.354W 11.48mmx8.99mm 100muH
580mA 100uH ±20% SMD-4P,11.5x9mm Power Inductors ROHS
100¦ÌH,400¦ÌH 1.6¦¸ ¡À20% , 11.48mm*8.99mm*5.72mm
POWER INDUCTOR, 100UH, 580MA, 20%; Product Range: PM3600 Series; Inductance, Parallel: 100µH; RMS Current, Parallel: 580mA; Saturation Current, Parallel: -; Coupled Inductor Case: 11.48mm x 8.99mm x 5.72mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3602-100-RC.
  • PM3602-100RC