Bourns PM3316-6R8M-RC

Inductor Power Wirewound 6.8uH 20% 1KHz 50Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-6R8M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+4.64%

CAD Models

Download Bourns PM3316-6R8M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 56Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R
Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL Bag
ROHS3Compliant Wirewound Active 2014 fixed air core inductor -40C~105C 33MHz 28mOhm Max 6.8muH
TAIYO YUDENLHL10TB6R8M
Ind Power 6.8uH 20% 7.96MHz 50Q-Factor Ferrite 3.4A RDL Ammo Pack
TAIYO YUDENLHL08TB6R8M
Ind Power 6.8uH 20% 7.96MHz 40Q-Factor Ferrite 2.8A RDL Ammo Pack

Descriptions

Descriptions of Bourns PM3316-6R8M-RC provided by its distributors.

Inductor Power Wirewound 6.8uH 20% 1KHz 50Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 31MHz 4.5A 3.4A 50@3MHz 6.8¦ÌH 30m¦¸ ¡À20% SMD,10X12.7MM , 12.7mm*10mm*5.3mm
FIXED IND 6.8UH 3.4A 30 MOHM SMD
3.4A 6.8uH ±20% 4.5A SMD,10x12.7mm Power Inductors ROHS
PM3316 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 6.8muH
POWER INDUCTOR, 6.8UH, 4.4A, 20%
INDUCTOR, UN-SHIELDED, 6.8UH, 4.5A, SMD; Inductance:6.8µH; RMS Current (Irms):3.4A; Inductor Construction:Unshielded; Saturation Current (Isat):4.5A; Product Range:PM3316 Series; DC Resistance Max:30mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-6R8M-RC.