Bourns PM2120-391K-RC

Inductor Power Toroid 390uH 10% 1KHz Iron 3.5A 0.108Ohm DCR Box
$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-391K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-2.05%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor High Current Wirewound 390uH 10% 1KHz Iron 3.1A 98mOhm DCR Box
Ind High Current Choke Bobbin Core 390uH 10% 1KHz Ferrite 400mA AXL
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.36A 1.77Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
Ind 390.00 Uh 1.100 A 416.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-391K

Descriptions

Descriptions of Bourns PM2120-391K-RC provided by its distributors.

Inductor Power Toroid 390uH 10% 1KHz Iron 3.5A 0.108Ohm DCR Box
General Purpose Inductor, 390uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 390UH 3.5A 108MOHM SMD
PM2120 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 390muH
1KHz 3.5A 390¦ÌH 108m¦¸ ¡À10% , 30.5mm*25.4mm*19.81mm
3.5A 390uH ±10% SMD,30.5x25.4mm Power Inductors ROHS
INDUCTOR, 390UH, 10%, 3.5A, SMD; Product Range:BOURNS - PM2120 Series; Inductance:390µH; Inductance Tolerance:± 10%; DC Resistance Max:0.108ohm; RMS Current (Irms):3.5A; SVHC:No SVHC (20-Jun-2013); Core Material:Iron; DC Current Rating:3.5A; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2120-391K-RC.