Bourns 5800-180-RC

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.28A AXL
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-180-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1678%

CAD Models

Download Bourns 5800-180-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 3A 0.044Ohm DCR AXL Bag
RF Choke Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.2A 0.061Ohm DCR RDL Bag
TAIYO YUDENLHL08TB180K
Inductor Power Wirewound 18uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A 0.06Ohm DCR RDL Ammo
Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.065Ohm DCR RDL Bag
TAIYO YUDENLHL08NB180K
Ind Power 18uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A RDL Bulk
Inductor Power Wirewound 18uH 10% 1KHz 40Q-Factor Ferrite 2.66A 0.061Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 5800-180-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.28A AXL
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
FIXED IND 18UH 1.8A 43 MOHM TH
1KHz 2.8A 1.8A 18¦ÌH 43m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 18muH
High Current Choke, 18Uh, 1.28A 10%; Rango De Producto:Serie 5800; Inductancia:18Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:1.28A; Resistencia Dc Máx.:0.044Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5800-180-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-180RC