Bourns 78F220J-RC

RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F220J-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-9.24%

CAD Models

Download Bourns 78F220J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.122
Stock
411,119
45,064
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
-
285 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 285mA AXL T/R
Inductor General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T220J
Inductor RF Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.14A 3.64Ohm DCR 0806 T/R
General Purpose Inductor, 22uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R

Descriptions

Descriptions of Bourns 78F220J-RC provided by its distributors.

RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;22UH; +/-5%;50 QMIN;2.5MHZ (TEST);1.2 OHM DCR MAX
CHOKE, 22UH, 140MA, 5%, 13MHZ; Product R; CHOKE, 22UH, 140MA, 5%, 13MHZ; Product Range: 78F Series; Inductance: 22µH; DC Current Rating: 285mA; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Mi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.