Murata LQH43MN181J03L

General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN181J03L.

element14 APAC

Datasheet3 pages18 years ago

Ciiva

Geoflip

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-67.96%

CAD Models

Download Murata LQH43MN181J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 180uH 5% 796KHz 40Q-Factor 102mA 9.5Ohm DCR 1812 T/R
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke Bobbin Core 180uH 5% 790KHz 60Q-Factor Ferrite 140mA AXL Bag
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Chip Unshielded Wirewound 180uH 5% 796kHz 20 Q-Factor Ferrite 60mA T/R

Descriptions

Descriptions of Murata LQH43MN181J03L provided by its distributors.

General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 180uH 5% 1MHz 40Q-Factor Ferrite 120mA 4.5Ohm DCR 1812 Embossed T/R
LQH43 Series 1812 180 uH 120 mA 4.5 Ohm DCR Unshielded Chip Coil Inductor
INDUCTOR, 1812 CASE, 180µH, 20%; Inductance:180µH; Inductance Tolerance:± 5%; DC Resistance Max:4.5ohm; DC Current Rating:120mA; Q Factor:40; Self Resonant Frequency:5MHz; Q Test Frequency:796kHz; Core Material:Ferrite; Inductor Case Style:1812; DC Current Max:120mA; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:40; Resistance:4.5ohm; Resonant Frequency:5MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH