Bourns PM127SH-560M-RC

Ind Power Shielded Bobbin Core 56uH 20% 100KHz 24Q-Factor Ferrite 2.6A T/R
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-560M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

CAD Models

Download Bourns PM127SH-560M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.614
Stock
27,834
92,232
Authorized Distributors
5
6
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
2.6 A
2.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
24
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRR1280 SERIES WIREWOUND SMD INDUCTOR W/ FERRITE CORE,56 UH +/-20% 2.6A IDC Q:24
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.3A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.9A 0.105Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 56uH 20% 1KHz 8Q-Factor Ferrite 3.4A 0.09Ohm DCR T/R
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Bourns PM127SH-560M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 56uH 20% 100KHz 24Q-Factor Ferrite 2.6A T/R
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 56UH 2.6A 100 MOHM SMD
56uH ±20% 2.5A SMD,12.5x12.5mm Power Inductors ROHS
Ind12.5X12.5X7.5Mm,56Uh20%2.6A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM127SH-560M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.