Bourns PM127SH-2R4N-RC

Ind Power Shielded Bobbin Core 2.4uH -20% to 40% 100KHz 20Q-Factor Ferrite 9.2A T/R
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-2R4N-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

CAD Models

Download Bourns PM127SH-2R4N-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 20Q-Factor Ferrite 9.2A 0.01Ohm DCR T/R
Ind Power Shielded 2.4uH 30% 100KHz 18Q-Factor Ferrite 7.8A T/R
Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 10Q-Factor Ferrite 8A 0.0115Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8A 0.0096Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 9.9mOhm DCR 3131 T/R
TAIYO YUDENNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 0.0102Ohm DCR T/R

Descriptions

Descriptions of Bourns PM127SH-2R4N-RC provided by its distributors.

Ind Power Shielded Bobbin Core 2.4uH -20% to 40% 100KHz 20Q-Factor Ferrite 9.2A T/R
General Purpose Inductor, 2.4uH, 40%, 1 Element, Ferrite-Core, SMD, 4949
9.2A 2.4uH -20%~+40% 10.5A SMD,12.5x12.5mm Power Inductors ROHS
PM127SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 2.4muH
Power Inductor, 2.4Uh, 8A +40%/-20%; Body Material:Ferrite; Core Material:Ferrite; Current Rating:8A; Dc Current Rating:8A; Dc Resistance Max:0.012Ohm; Inductance:2.4Μh; Inductance Tolerance:+40%, -20%; Inductor Case Style:Smd Rohs Compliant: Yes |Bourns Jw Miller PM127SH-2R4N-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.