Bourns PM124SH-3R9Y-RC

General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-3R9Y-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.657
$ 0.626
Stock
30,069
30,350
Authorized Distributors
4
6
Inductance
3.9 µH
3.9 µH
Tolerance
30 %
30 %
Current Rating
6.3 A
6.35 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R
TAIYO YUDENNS12575T3R9NN
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 7.38A 0.01188Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 0.0146Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 4.6A 0.018Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 5.6A 0.017Ohm DCR 4040 T/R
TAIYO YUDENNR10050T3R8N
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 0.0169Ohm DCR T/R

Descriptions

Descriptions of Bourns PM124SH-3R9Y-RC provided by its distributors.

General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 3.9UH 6.35A 15MOHM SMD
6.35A 3.9uH ±30% 6.2A SMD,12.5x12.5mm Power Inductors ROHS
Ind12.5X12.5X4Mm,3.9Uh30%6.35A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. PM124SH-3R9Y-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.