Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105SB-150M-RC

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-150M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-56.11%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.493
Stock
60,541
22,125
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
35
Test Frequency
100 kHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 71.4mOhm DCR 2424 Blister T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns PM105SB-150M-RC provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 15UH 1.7A 70 MOHM SMD
POWER INDUCTOR 15UH 1.72A 20% 24MHZ; PRO
100KHz 24MHz 1.7A 35@2.52MHz 15μH 70mΩ ±20% SMD,9.9X10MM standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 15muH
1.7A 15uH ±20% SMD,9.9x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-150M-RC.