Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF6045T-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-150M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF6045T-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0588Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK CLF6045T-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
INDUCTOR, 15UH, 1.5A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:15
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
INDUCTOR, 15UH, 1.5A, 20%, 100KHZ; Inductance: 15µH; RMS Current (Irms): 2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.5A; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T150M