Bourns PM105-390M-RC

Ind Power Bobbin Core 39uH 20% 1KHz 20Q-Factor Ferrite 1.35A T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-390M-RC.

IHS

Datasheet1 page18 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
Ind Power Shielded Wirewound 39uH 20% 1KHz 18Q-Factor Ferrite 1.65A T/R
Inductor Power Unshielded Wirewound 39uH 20% 1MHz Ferrite 1.4A 320mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.25A 0.18Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns PM105-390M-RC provided by its distributors.

Ind Power Bobbin Core 39uH 20% 1KHz 20Q-Factor Ferrite 1.35A T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 39UH 1.35A 140MOHM SMD
1.35A 39uH ±20% 2.6A SMD,9.8x9.8mm Power Inductors ROHS
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 39muH
Inductor, Un-Shielded, 39Uh, 2.6A, Smd, Full Reel; Inductance:39Μh; Rms Current (Irms):1.35A; Inductor Construction:Unshielded; Saturation Current (Isat):2.6A; Product Range:Pm105 Series; Inductor Case/Package:-; Product Length:- Rohs Compliant: Yes |Bourns Jw Miller PM105-390M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.